Bridge Rectifiers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SBR1M100BLP-7
SBR05M100BLP-7
BRIDGE RECT 1P 100V DFN3030
Diodes Incorporated
6,887
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.21758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Super Barrier
100 V
500 mA
630 mV @ 500 mA
25 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-PowerUDFN
U-DFN3030-4
SBR1M100BLP-7
SBR05M60BLP-7
BRIDGE RECT 1P 60V 500MA DFN3030
Diodes Incorporated
3,013
In Stock
33,000
Factory
1 : £0.93000
Cut Tape (CT)
3,000 : £0.21758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Super Barrier
60 V
500 mA
490 mV @ 500 mA
100 µA @ 60 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-PowerUDFN
U-DFN3030-4
4-VDFN
SBR2A40BLP-13
BRIDGE RECT 1P 40V 2A DFN5060-4
Diodes Incorporated
0
In Stock
3,000 : £0.21512
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Single Phase
Super Barrier
40 V
2 A
500 mV @ 2 A
100 µA @ 40 V
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
4-VDFN
V-DFN5060-4
U-DFN4040-8
DFBR030U3LP-13
BRIDGE RECT 1P 30V 3A DFN4040-8
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Single Phase
Standard
30 V
3 A
370 mV @ 1 A
10 µA @ 30 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-UDFN Exposed Pad
U-DFN4040-8
Showing
of 4

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.