Bridge Rectifiers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PG-SOT-143-3D
BRIDGE RECT 1P 40V 200MA SOT143
Infineon Technologies
23,316
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.10510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
40 V
200 mA
790 mV @ 200 mA
10 µA @ 40 V
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-253-4, TO-253AA
PG-SOT-143-3D
MB10S-13
BRIDGE RECT 1PHASE 1KV 800MA MBS
Diodes Incorporated
9,480
In Stock
15,000
Factory
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
800 mA
1.1 V @ 800 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS
MB8S
BRIDGE RECT 1P 800V 500MA 4-SOIC
onsemi
30,406
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
800 V
500 mA
1 V @ 500 mA
5 µA @ 800 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
Showing
of 3

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.