Bridge Rectifiers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,179 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.06731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | HDS | ||
18,282 In Stock 861,000 Factory | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 800 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
28,418 In Stock | 1 : £0.51000 Cut Tape (CT) 1,500 : £0.12912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
34,446 In Stock | 1 : £0.58000 Cut Tape (CT) 5,000 : £0.12772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
40,201 In Stock 445,000 Factory | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.06794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
33,136 In Stock 650,000 Factory | 1 : £0.37000 Cut Tape (CT) 5,000 : £0.07593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 2 A | 1.1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
35,504 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.10167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 800 mA | 1 V @ 400 mA | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
13,390 In Stock | 1 : £0.53000 Cut Tape (CT) 5,000 : £0.15082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 1 A | 200 µA @ 100 V | -55°C ~ 125°C (TJ) | Surface Mount | Chip, Concave Terminals | - | ||
25,277 In Stock | 1 : £0.67000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 2 A | 1.1 V @ 2 A | 5 µA @ 600 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBP | KBP | ||
1,790 In Stock | 1 : £1.01000 Cut Tape (CT) 3,000 : £0.25577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 400 mA | 5 µA @ 600 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-HD DIP | ||
5,161 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.07576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 800 mA | 1 V @ 500 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MDI |