Bridge Rectifiers

Results: 6,939
Stocking Options
Environmental Options
Media
Exclude
6,939Results

Showing
of 6,939
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
HDS10M-13
BRIDGE RECT 1PHASE 1KV 1A HDS
Diodes Incorporated
38,113
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
950 mV @ 500 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
HDS
TO-269AA, 4-BESOP
BRIDGE RECT 1P 600V 500MA MBS-1
MCC (Micro Commercial Components)
22,755
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
500 mA
1 V @ 400 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS-1
DB207S
BRIDGE RECT 1PHASE 1KV 1A DB-S
SMC Diode Solutions
33,879
In Stock
1 : £0.35000
Cut Tape (CT)
1,500 : £0.08493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DB-S
MB10S-13
BRIDGE RECT 1PHASE 1KV 800MA MBS
Diodes Incorporated
9,709
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
800 mA
1.1 V @ 800 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 600V 1A
Bourns Inc.
17,162
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.08655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
1 V @ 1 A
5 µA @ 600 V
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
MB8S
BRIDGE RECT 1P 800V 500MA 4-SOIC
onsemi
50,210
In Stock
201,000
Factory
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
800 V
500 mA
1 V @ 500 mA
5 µA @ 800 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
31-DF-M
BRIDGE RECT 1PHASE 200V 1A DFM
Diodes Incorporated
43,392
In Stock
1 : £0.46000
Tube
-
Tube
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
10 µA @ 200 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
MINI-DIP Pkg
BRIDGE RECT 1P 200V 800MA 4-DIP
Diodes Incorporated
32,854
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
200 V
800 mA
1 V @ 400 mA
5 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MiniDIP
31-DF-M
BRIDGE RECT 1PHASE 400V 1A DFM
Diodes Incorporated
118,675
In Stock
8,850
Factory
1 : £0.49000
Tube
-
Tube
Active
Single Phase
Standard
400 V
1 A
1.1 V @ 1 A
10 µA @ 400 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
MB2S
BRIDGE RECT 1P 200V 500MA 4-SOIC
onsemi
79,101
In Stock
3,000
Factory
1 : £0.49000
Cut Tape (CT)
3,000 : £0.10313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
200 V
500 mA
1 V @ 500 mA
5 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
LMB26S-TP
BRIDGE RECT 1P 600V 1A LMBS-1
MCC (Micro Commercial Components)
41,416
In Stock
1 : £0.49000
Cut Tape (CT)
5,000 : £0.10434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
950 mV @ 400 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
LMB26S-TP
BRIDGE RECT 1PHASE 1KV 1A LMBS-1
MCC (Micro Commercial Components)
20,489
In Stock
1 : £0.49000
Cut Tape (CT)
5,000 : £0.10434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
950 mV @ 400 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
MB4S
BRIDGE RECT 1P 400V 500MA 4-SOIC
onsemi
97,188
In Stock
6,000
Factory
1 : £0.51000
Cut Tape (CT)
3,000 : £0.10817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
500 mA
1 V @ 500 mA
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
MB1S
BRIDGE RECT 1P 100V 500MA 4-SOIC
onsemi
63,749
In Stock
57,000
Factory
1 : £0.52000
Cut Tape (CT)
3,000 : £0.11005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
100 V
500 mA
1 V @ 500 mA
5 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 1KV 1A
Bourns Inc.
72,145
In Stock
1 : £0.53000
Cut Tape (CT)
5,000 : £0.11502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 175°C
-
-
Surface Mount
Chip, Concave Terminals
-
MDB6S
BRIDGE RECT 1P 600V 1A 4MICRODIP
onsemi
81,550
In Stock
20,000
Factory
1 : £0.55000
Cut Tape (CT)
5,000 : £0.11970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
1.1 V @ 1 A
10 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MicroDIP/SMD
MBS 4 SMD
BRIDGE RECT 1PHASE 60V 2A MBS
SMC Diode Solutions
32,210
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.13782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
60 V
2 A
700 mV @ 2 A
100 µA @ 60 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
MBS
MB6S
BRIDGE RECT 1P 600V 500MA 4-SOIC
onsemi
177,176
In Stock
1,029,000
Factory
1 : £0.60000
Cut Tape (CT)
3,000 : £0.12903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
500 mA
1 V @ 500 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
DF-S
BRIDGE RECT 1P 400V 1.5A DF-S
Diodes Incorporated
19,202
In Stock
1 : £0.60000
Cut Tape (CT)
1,500 : £0.15353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
1.5 A
1.1 V @ 1.5 A
10 µA @ 400 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DF-S
MBS 4 SMD
BRIDGE RECT 1PHASE 100V 2A MBS
SMC Diode Solutions
11,634
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.14448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
100 V
2 A
850 mV @ 2 A
50 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
MBS
31-DF-M
BRIDGE RECT 1PHASE 1KV 1A DFM
Diodes Incorporated
24,215
In Stock
1 : £0.62000
Tube
-
Tube
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
DF-S
BRIDGE RECT 1PHASE 1KV 1A DF-S
Diodes Incorporated
21,326
In Stock
1 : £0.64000
Cut Tape (CT)
1,500 : £0.16583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DF-S
PG-SOT-143-3D
BRIDGE RECT 1P 30V 900MA SOT143
Infineon Technologies
5,048
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.18914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
30 V
900 mA
700 mV @ 900 mA
350 µA @ 30 V
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-253-4, TO-253AA
PG-SOT-143-3D
DF10S
BRIDGE RECT 1P 1KV 1.5A 4-SDIP
onsemi
42,899
In Stock
340,500
Factory
1 : £0.76000
Cut Tape (CT)
1,500 : £0.18871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1.5 A
1.1 V @ 1.5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SDIP
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 100V 1A
Bourns Inc.
48,991
In Stock
1 : £0.73000
Cut Tape (CT)
5,000 : £0.16632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
100 V
1 A
850 mV @ 1 A
200 µA @ 100 V
-55°C ~ 125°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
Showing
of 6,939

What is a bridge rectifier?


A bridge rectifier is a circuit that uses four diodes to steer both halves of an AC waveform so the load sees a single polarity. In other words, it turns alternating current into pulsating DC without needing a center-tapped transformer. The diodes conduct in pairs, flipping the negative half-cycle so current flow through the load always goes in the same direction. Compared with a half wave rectifier, a bridge uses both half-cycles, giving higher average DC voltage and lower ripple voltage for the same line frequency. It doesn’t eliminate losses (two diodes are always in the conduction path) but it makes better use of the input waveform and improves output quality. A capacitor placed across the load resistor acts as a filter, smoothing the pulsating output into a more usable DC supply.

Ratings and Thermal Limits
Rectifier selection starts with voltage, current, and thermal limits. The peak reverse voltage rating must exceed the maximum AC input, including transients. Current rating must cover both steady-state load and startup surge. Inrush current, especially with large filter capacitors, depends heavily on transformer impedance and capacitance, so a single datasheet number doesn’t tell the whole story. Thermally, two diodes conduct each half-cycle, so the bridge loses roughly: P ≈ 2 × V_F × I_load This is a useful first estimate, not the final answer. Forward voltage varies with temperature and current, and capacitor-input supplies create high peak currents rather than smooth DC. That means real dissipation can be worse than expected. Don’t stop at steady-state calculations - repeated heating and cooling cycles can fatigue solder joints and internal connections, especially in high-power or poorly cooled designs.

Ripple, Efficiency, and Line Effects
For a capacitor-input filter, a rough estimate of ripple voltage is: V_ripple ≈ I_load / (fC) where f is twice the AC frequency for a full wave rectifier. This assumes relatively constant load current. Real loads are often dynamic, so measured ripple is usually higher. Efficiency depends heavily on output voltage. In low-voltage supplies, the fixed diode drop becomes a large percentage of the total output, which is why designers often use Schottky diodes or synchronous rectification in those cases. A bridge feeding a capacitor also does not draw a smooth sine-wave current from the source. It pulls current in short, high peaks. That creates harmonics, degrades power factor, and can introduce noise or stress upstream components. In higher-power systems, this behavior often drives the need for additional filtering or power-factor correction.