TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD4USB5B-TBRX
PUSB3AB4Z
TVS DIODE 3.3VWM 5VC DFN2510A-10
Nexperia USA Inc.
65,725
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
5.5V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.17pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
SOT-23-3
SM712-02HTG
TVS DIODE 12VWM 7VWM SOT233
Littelfuse Inc.
75,157
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.20595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-323
CDSOD323-T24S
TVS DIODE 24VWM 49VC SOD323
Bourns Inc.
3,490
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.15767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
49V (Typ)
12A (8/20µs)
500W
No
General Purpose
88pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.