Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,454 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.04608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±5% | 180 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
61,262 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.04650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±2% | 300 mW | 480 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
60,459 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.04795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3.3 V | ±5% | 300 mW | 95 Ohms | - | - | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
47,756 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.04795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3.6 V | ±5% | 300 mW | 95 Ohms | - | - | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
27,411 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.04795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±5% | 300 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
13,820 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.04795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 6.2 V | ±5% | 300 mW | 10 Ohms | 100 nA @ 2 V | - | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
102,866 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.05439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±5% | 300 mW | 60 Ohms | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3,184 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.05692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 300 mW | 95 Ohms | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,998 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.05921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 12 V | ±5% | 300 mW | 20 Ohms | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,202 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.06026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.1 V | ±5% | 300 mW | 60 Ohms | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
34,936 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.06853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 10 V | ±5% | 300 mW | 15 Ohms | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17,140 In Stock 750,000 Factory | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.06853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 11 V | ±5% | 300 mW | 20 Ohms | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,627 In Stock 18,000 Factory | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.06853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | 3.9 V | ±5% | 300 mW | 95 Ohms | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,119 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.06853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 2.7 V | ±5% | 300 mW | 83 Ohms | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,000 In Stock | 1 : £0.35000 Cut Tape (CT) 8,000 : £0.07397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Anode | 6.8 V | - | 150 mW | - | - | - | - | Surface Mount | SOT-553 | EMD5 | ||
9,000 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.04608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 5.6 V | ±5% | 350 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
14,751 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.04795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 12 V | ±5% | 300 mW | 20 Ohms | 100 nA @ 9 V | - | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
15,000 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.04795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 8.2 V | ±5% | 300 mW | 7 Ohms | 100 nA @ 6 V | - | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
8,911 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.04795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 4.3 V | ±5% | 300 mW | 95 Ohms | - | - | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
2,864 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.05530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 24 V | ±5% | 300 mW | 80 Ohms | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,994 In Stock | 1 : £0.33000 Cut Tape (CT) 4,000 : £0.06164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 265 mW | 80 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | - | Surface Mount | SOT-663 | SOT-663 | ||
7,560 In Stock | 1 : £0.33000 Cut Tape (CT) 4,000 : £0.06164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 10 V | ±5% | 265 mW | 8 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | - | Surface Mount | SOT-663 | SOT-663 | ||
13,031 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.06853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | 2.7 V | ±5% | 300 mW | 83 Ohms | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,575 In Stock 30,000 Factory | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.06853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | 3 V | ±6% | 200 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
4,350 In Stock 66,000 Factory | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.06853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | 2.4 V | ±6% | 200 mW | 100 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |