SiC (Silicon Carbide) Schottky Single Diodes

Results: 1,725
Stocking Options
Environmental Options
Media
Exclude
1,725Results
Applied FiltersRemove All

Showing
of 1,725
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
DIODE SIL CARB 650V 1A DO214AA
Navitas Semiconductor, Inc.
26,926
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.74111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
1A
2 V @ 1 A
No Recovery Time > 500mA (Io)
0 ns
10 µA @ 6.5 V
76pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 2A PGTO2522
Infineon Technologies
25,623
In Stock
1 : £1.74000
Cut Tape (CT)
2,500 : £0.50731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
2A
1.65 V @ 2 A
No Recovery Time > 500mA (Io)
0 ns
18 µA @ 1200 V
182pF @ 1V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 600V 13.5A TO252
Wolfspeed, Inc.
149
In Stock
1 : £1.96000
Cut Tape (CT)
2,500 : £0.58432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
600 V
13.5A
1.8 V @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 600 V
251pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 10A TO2522
Wolfspeed, Inc.
10,773
In Stock
1 : £2.13000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
10A
1.8 V @ 2 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 1200 V
167pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 10A TO2522
Wolfspeed, Inc.
5,295
In Stock
1 : £2.13000
Cut Tape (CT)
2,500 : £0.64217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
10A
1.8 V @ 2 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 1200 V
167pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
DPAK
DIODE SIL CARBIDE 1200V 5A DPAK
STMicroelectronics
11,172
In Stock
1 : £2.28000
Cut Tape (CT)
2,500 : £0.79299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
5A
1.5 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
12 µA @ 1200 V
190pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-40°C ~ 175°C
DPAK
DIODE SIL CARBIDE 650V 10A DPAK
STMicroelectronics
5,585
In Stock
1 : £2.44000
Cut Tape (CT)
2,500 : £0.76703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
10A
1.75 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
100 µA @ 650 V
480pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-40°C ~ 175°C
TO-220-2
DIODE SIL CARB 600V 19A TO220-2
Wolfspeed, Inc.
22,149
In Stock
1 : £2.66000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
19A
1.8 V @ 6 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
294pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
C3D02060F
DIODE SIC 600V 11.5A TO220-F2
Wolfspeed, Inc.
6,882
In Stock
1 : £2.66000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
11.5A
1.8 V @ 6 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
294pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2 Full Pack
TO-220-F2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 8A PGTO2522
Infineon Technologies
2,773
In Stock
1 : £2.72000
Cut Tape (CT)
2,500 : £0.89102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
8A
1.95 V @ 8 A
No Recovery Time > 500mA (Io)
0 ns
40 µA @ 1200 V
365pF @ 1V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-2
-55°C ~ 175°C
TO-247-2
DIODE SIL CARB 1700V 21A TO2472
SemiQ
2,500
In Stock
1 : £3.25000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1700 V
21A
1.65 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
20 µA @ 1700 V
347pF @ 1V, 1MHz
-
-
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
DO-214AA, SMB
DIODE SIL CARBIDE 1.2KV 1A SMB
Navitas Semiconductor, Inc.
23,418
In Stock
1 : £3.32000
Cut Tape (CT)
3,000 : £1.16314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
1A
1.8 V @ 1 A
No Recovery Time > 500mA (Io)
0 ns
5 µA @ 1200 V
61pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 175°C
GE12MPS06E
DIODE SIL CARB 1200V 29A TO2522
Navitas Semiconductor, Inc.
1,800
In Stock
1 : £3.35000
Cut Tape (CT)
2,500 : £1.84463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
SiC (Silicon Carbide) Schottky
1200 V
29A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
5 µA @ 1200 V
367pF @ 1V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
PG-VSON-4
DIODE SIL CARB 650V 12A PGVSON4
Infineon Technologies
5,777
In Stock
1 : £3.65000
Cut Tape (CT)
3,000 : £1.32371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
12A
1.7 V @ 12 A
No Recovery Time > 500mA (Io)
0 ns
190 µA @ 650 V
360pF @ 1V, 1MHz
-
-
Surface Mount
4-PowerTSFN
PG-VSON-4
-55°C ~ 150°C
TO-220-2
DIODE SIC 1.2KV 10A PGTO2201
Infineon Technologies
2,720
In Stock
1 : £3.73000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
10A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
62 µA @ 1200 V
525pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2-1
-55°C ~ 175°C
TO-220-2
DIODE SIL CARB 600V 30A TO220-2
Wolfspeed, Inc.
4,332
In Stock
1 : £3.87000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
30A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
480pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
C3D06060G
DIODE SIL CARB 600V 29A TO263-2
Wolfspeed, Inc.
3,200
In Stock
1 : £3.87000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
29A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
480pF @ 0V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-2
-55°C ~ 175°C
IDH20G65C6XKSA1
DIODE SIL CARB 650V 27A PGTO220
Infineon Technologies
2,391
In Stock
1 : £3.91000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
27A
1.35 V @ 12 A
No Recovery Time > 500mA (Io)
0 ns
40 µA @ 420 V
594pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2
-55°C ~ 175°C
DO-214AA, SMB
DIODE SIL CARB 1200V 2A DO214AA
Navitas Semiconductor, Inc.
1,782
In Stock
1 : £3.99000
Cut Tape (CT)
3,000 : £1.49252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
2A
1.8 V @ 1 A
No Recovery Time > 500mA (Io)
0 ns
50 µA @ 1200 V
131pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 19A TO2522
Wolfspeed, Inc.
6,033
In Stock
1 : £4.16000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
19A
1.8 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
150 µA @ 1200 V
390pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
10-PowerSOP Module
DIODE SIC 650V 43A PGHDSOP101
Infineon Technologies
2,189
In Stock
1 : £4.87000
Cut Tape (CT)
1,700 : £1.94754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
43A
-
No Recovery Time > 500mA (Io)
0 ns
53 µA @ 420 V
783pF @ 1V, 1MHz
-
-
Surface Mount
10-PowerSOP Module
PG-HDSOP-10-1
-55°C ~ 175°C
TO-252AA
DIODE SIC 1.2KV 22.5A TO252AA
onsemi
153
In Stock
1 : £4.91000
Cut Tape (CT)
2,500 : £1.97265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
22.5A
1.75 V @ 8 A
No Recovery Time > 500mA (Io)
0 ns
200 µA @ 1200 V
538pF @ 1V, 100kHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
-55°C ~ 175°C
D2PAK
DIODE SIL CARBIDE 650V 20A D2PAK
STMicroelectronics
981
In Stock
1 : £4.92000
Cut Tape (CT)
1,000 : £2.32711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
20A
1.45 V @ 20 A
No Recovery Time > 500mA (Io)
0 ns
150 µA @ 600 V
1250pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
-40°C ~ 175°C
TO-247-2
DIODE SIL CARB 1700V 15A TO2472
Navitas Semiconductor, Inc.
323
In Stock
1 : £4.98000
Tube
Tube
Last Time Buy
SiC (Silicon Carbide) Schottky
1700 V
15A
1.8 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
20 µA @ 1700 V
361pF @ 1V, 1MHz
-
-
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
10-PowerSOP Module
DIODE SIC 650V 51A PGHDSOP101
Infineon Technologies
0
In Stock
4,031
Marketplace
Check Lead Time
1 : £5.68000
Cut Tape (CT)
1,700 : £2.39402
Tape & Reel (TR)
71 : £3.14408
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
SiC (Silicon Carbide) Schottky
650 V
51A
-
No Recovery Time > 500mA (Io)
0 ns
67 µA @ 420 V
970pF @ 1V, 1MHz
-
-
Surface Mount
10-PowerSOP Module
PG-HDSOP-10-1
-55°C ~ 175°C
Showing
of 1,725

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.