Diode Arrays

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BAV99
DIODE ARRAY GP 75V 150MA SOT23-3
SMC Diode Solutions
302,566
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 363
BAS16HTWQ-13
DIODE ARRAY GP 100V 200MA SOT363
Diodes Incorporated
42,866
In Stock
800,000
Factory
1 : £0.17000
Cut Tape (CT)
10,000 : £0.03788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.