Din Rail, Channel

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3209510
3209510
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
116,231
In Stock
64,500
Factory
1 : £1.16000
Box
Box
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3209578
3209578
CONN TERM GRY FEED THRU 12-26AWG
Phoenix Contact
38,873
In Stock
1 : £1.40000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3209581
3209581
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
2,915
In Stock
46,950
Factory
1 : £1.90000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Blue
-
3211797
3211797
CONN TERM BLK FEED THRU 10-24AWG
Phoenix Contact
9,914
In Stock
98,250
Factory
1 : £2.30000
Box
Box
Active
Feed Through
-
4
1
6.2mm
Push In, Spring
32 A
800V
30 A
600V
10-24 AWG
0.2-6mm²
-
Gray
-
3209594
3209594
CONN TERM BLK GROUND 12-26AWG
Phoenix Contact
4,387
In Stock
57,750
Factory
1 : £6.15000
Box
Box
Active
Ground, Earth
-
4
1
5.2mm
Push In, Spring
-
-
-
-
12-26 AWG
0.14-4mm²
-
Green, Yellow
-
Showing
of 5

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.