Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,303 In Stock | 1 : £0.92000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
87,904 In Stock 24,700 Factory | 1 : £1.62000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
3,167 In Stock 13,200 Factory | 1 : £5.46000 Box | Box | Active | Ground, Earth | - | 3 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - |