Digital to Analog Converters (DAC)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SOT-23-6
MCP4725A0T-E/CH
IC DAC 12BIT V-OUT SOT23-6
Microchip Technology
26,462
In Stock
1 : £0.98000
Cut Tape (CT)
3,000 : £0.74768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
6µs (Typ)
Voltage - Buffered
No
I2C
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, ±0.2
String DAC
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
10 MSOP
MCP4728A0T-E/UN
IC DAC 12BIT V-OUT 10MSOP
Microchip Technology
9,373
In Stock
1 : £1.93000
Cut Tape (CT)
2,500 : £1.47224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
4
6µs (Typ)
Voltage - Buffered
No
I2C
Internal, Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, ±0.2
String DAC
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
10 MSOP
MCP4728A1T-E/UN
IC DAC 12BIT V-OUT 10MSOP
Microchip Technology
3,642
In Stock
1 : £1.93000
Cut Tape (CT)
2,500 : £1.47224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
4
6µs (Typ)
Voltage - Buffered
No
I2C
Internal, Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, ±0.2
String DAC
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
10 MSOP
MCP4728A1-E/UN
IC DAC 12BIT V-OUT 10MSOP
Microchip Technology
780
In Stock
1 : £1.93000
Tube
-
Tube
Active
Not Verified
12
4
6µs (Typ)
Voltage - Buffered
No
I2C
Internal, Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, ±0.2
String DAC
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
Showing
of 4

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.