Digital to Analog Converters (DAC)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
AD5760ACPZ-REEL7
AD5760BCPZ
IC DAC 16BIT V-OUT 24LFCSP
Analog Devices Inc.
118
In Stock
1 : £23.36000
Tray
-
Tray
Active
Not Verified
16
1
3.5µs (Typ)
Voltage - Unbuffered
No
SPI, DSP
External
7.5V ~ 16.5V, -2.5V ~ 16.5V
2.7V ~ 5.5V
±2 (Max), ±1 (Max)
R-2R
-40°C ~ 125°C
24-VFQFN Exposed Pad, CSP
24-LFCSP-VQ (4x5)
Surface Mount
8-SOIC
CS4334-DSZ
IC DAC 24BIT V-OUT 8SOIC
Cirrus Logic Inc.
0
In Stock
800 : £2.45625
Tube
-
Tube
Obsolete
Not Verified
24
2
-
Voltage - Unbuffered
No
I2S
Internal
5V
5V
-
Sigma-Delta
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.