NXP USA Inc. Digital Isolators

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC_SOT162-1
TJA1052IT/2Y
DGTL ISOL 2500VRMS 1CH CAN 16SO
NXP USA Inc.
4,352
In Stock
1 : £5.63000
Cut Tape (CT)
1,000 : £3.31085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
1
1/1
Unidirectional
2500Vrms
20kV/µs
5Mbps
-
-
-
3V ~ 5.25V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
16-SOIC_SOT162-1
TJA1052IT/5Y
DGTL ISOL 5000VRMS 1CH CAN 16SO
NXP USA Inc.
2,591
In Stock
1 : £5.90000
Cut Tape (CT)
1,000 : £3.48096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
1
1/1
Unidirectional
5000Vrms
20kV/µs
5Mbps
-
-
-
3V ~ 5.25V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
16-SOIC_SOT162-1
TJF1052IT/5Y
DGTL ISOL 5000VRMS 2CH CAN 16SO
NXP USA Inc.
3,400
In Stock
1 : £5.26000
Cut Tape (CT)
1,000 : £3.07630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
2
1/1
Unidirectional
5000Vrms
20kV/µs
2Mbps
-
-
-
3V ~ 5.25V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
16-SOIC_SOT162-1
TJF1052IT/2Y
DGTL ISOL 2500VRMS 2CH CAN 16SO
NXP USA Inc.
5,929
In Stock
1 : £4.93000
Cut Tape (CT)
1,000 : £2.86882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
2
1/1
Unidirectional
2500Vrms
20kV/µs
2Mbps
-
-
-
3V ~ 5.25V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
16-SOIC_SOT162-1
TJA1052IT/1Y
DGTL ISOL 1000VRMS 1CH CAN 16SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Capacitive Coupling
CAN
No
1
1/1
Unidirectional
1000Vrms
20kV/µs
5Mbps
-
-
-
3V ~ 5.25V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
16-SOIC_SOT162-1
TJF1052IT/1Y
DGTL ISOL 1000VRMS 2CH CAN 16SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Capacitive Coupling
CAN
No
2
1/1
Unidirectional
1000Vrms
20kV/µs
2Mbps
-
-
-
3V ~ 5.25V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
Showing
of 6

NXP USA Inc. Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.