Analog Devices Inc./Maxim Integrated Digital Isolators

Results: 301
Stocking Options
Environmental Options
Media
Exclude
301Results
Applied FiltersRemove All

Showing
of 301
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
111
In Stock
1 : £2.98000
Tube
-
Tube
Active
Capacitive Coupling
CAN, I2C
No
4
2/2
Bidirectional
3000Vrms
200kV/µs
2MHz
50ns, 133.3ns
94.2ns
-, 36.1ns
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,189
In Stock
1,716
Factory
1 : £3.09000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS422, RS485
No
2
1/1
Unidirectional
5000Vrms
50kV/µs (Typ)
200Mbps
9.5ns, 9.9ns
2ns
0.8ns, 1ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
1,530
In Stock
1 : £3.26000
Cut Tape (CT)
2,500 : £1.78613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3750Vrms
50kV/µs (Typ)
25Mbps
32.5ns, 33.6ns
4ns
1.6ns, 1.4ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
829
In Stock
17,300
Factory
1 : £3.26000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3750Vrms
50kV/µs (Typ)
25Mbps
32.5ns, 33.6ns
4ns
1.6ns, 1.4ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MAX1142BEAP+
DGTL ISOLTR 0.6KV 6CH GP 16-SOIC
Analog Devices Inc./Maxim Integrated
14,630
In Stock
14,500
Factory
1 : £3.47000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
6
4/4
Bidirectional, Unidirectional
600Vrms
1.5kV/µs
2Mbps, 50Mbps
-
-
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SSOP
DGTL ISOLTR 0.6KV 6CH GP 16-SSOP
Analog Devices Inc./Maxim Integrated
3,416
In Stock
41,900
Factory
1 : £3.47000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
6
4/4
Bidirectional, Unidirectional
600Vrms
1.5kV/µs
2Mbps, 50Mbps
-
-
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
870
In Stock
1 : £3.47000
Cut Tape (CT)
2,500 : £1.91451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
4/4
Bidirectional, Unidirectional
600Vrms
1.5kV/µs
2Mbps, 50Mbps
-
-
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 SSOP
DGTL ISOLTR 0.6KV 6CH GP 16-SSOP
Analog Devices Inc./Maxim Integrated
96
In Stock
10,100
Factory
1 : £3.97482
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
6
4/4
Bidirectional, Unidirectional
600Vrms
3.2kV/µs
2Mbps, 50Mbps
11.6ns, 11.8ns
2.9ns
5ns, 5ns (Max)
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
1,165
In Stock
14,100
Factory
1 : £4.19000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
50kV/µs
150Mbps
9.2ns, 9.4ns
2ns
1.6ns, 1.4ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
7,808
In Stock
1 : £4.20000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
2750Vrms
25kV/µs (Typ)
25Mbps
27.5ns, 28.8ns
2.6ns
2ns, 2ns
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
280
In Stock
28,000
Factory
1 : £4.31000
Tray
-
Tray
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
3500Vrms
50kV/µs (Typ)
1Mbps
130ns, 130ns
20ns
20ns, 20ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
890
In Stock
24,900
Factory
1 : £4.38000
Tube
-
Tube
Active
Capacitive Coupling
I2C
No
2
2/2
Bidirectional
2750Vrms
25kV/µs (Typ)
-
-
65ns, 95ns
-
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
2,197
In Stock
12,100
Factory
1 : £5.55000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
2750Vrms
25kV/µs (Typ)
150Mbps
7.5ns, 7.4ns
1ns
2ns, 2ns
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
1,260
In Stock
250
Factory
1 : £5.55000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
2750Vrms
25kV/µs (Typ)
150Mbps
7.5ns, 7.4ns
1ns
2ns, 2ns
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
133
In Stock
1,914
Factory
1 : £5.83000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS422, RS485, SPI
No
4
2/2
Unidirectional
3750Vrms
50kV/µs (Typ)
200Mbps
9.2ns, 9.4ns
2ns
0.8ns, 1ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
4,146
In Stock
1 : £5.85000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS422, RS485, SPI
No
4
4/0
Unidirectional
3750Vrms
50kV/µs
200Mbps
9.2ns, 9.4ns
2ns
0.8ns, 1ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
615
In Stock
1 : £6.58000
Tube
-
Tube
Active
Capacitive Coupling
SPI
No
4
3/1
Unidirectional
3000Vrms
50kV/µs (Typ)
200Mbps
9.2ns, 9.4ns
2ns
1.6ns, 1.4ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
0
In Stock
Check Lead Time
1 : £6.90000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
1000Vrms
25kV/µs (Typ)
150Mbps
7.5ns, 7.4ns
1ns
2ns, 2ns
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
1,748
In Stock
1 : £7.04000
Cut Tape (CT)
1,000 : £4.23626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
5000Vrms
50kV/µs (Typ)
200Mbps
9.4ns, 9.2ns
2ns
1.6ns, 1.4ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
473
In Stock
1 : £7.05000
Tube
-
Tube
Active
Capacitive Coupling
RS232, RS422, RS485, SPI
No
6
3/3
Unidirectional
3000Vrms
50kV/µs (Typ)
200Mbps
9.5ns, 9.9ns
2ns
0.8ns, 1ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
249
In Stock
1 : £7.05000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
6
6/0
Unidirectional
3000Vrms
50kV/µs (Typ)
200Mbps
9.5ns, 9.9ns
2ns
0.8ns, 1ns
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
1,089
In Stock
16,600
Factory
1 : £7.05330
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS422, RS485, SPI
No
6
5/1
Unidirectional
3000Vrms
50kV/µs (Typ)
200Mbps
9.5ns, 9.9ns
5ns
0.8ns, 1ns
1.71V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
75
In Stock
2,668
Factory
1 : £7.05330
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS422, RS485, SPI
No
6
4/2
Unidirectional
5000Vrms
50kV/µs (Typ)
200Mbps
9.5ns, 9.9ns
2ns
0.8ns, 1ns
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
1,203
In Stock
41,308
Factory
1 : £7.07000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS422, RS485
No
4
4/0
Unidirectional
5000Vrms
50kV/µs (Typ)
200Mbps
9.2ns, 9.4ns
2ns
1.6ns, 1.4ns (Max)
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
797
In Stock
9,982
Factory
1 : £7.29000
Tube
-
Tube
Active
Capacitive Coupling
RS422, RS485
No
3
2/1
Unidirectional
2750Vrms
35kV/µs (Typ)
500kbps
-
-
-
1.71V ~ 5.5V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 301

Analog Devices Inc./Maxim Integrated Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.