Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : £15.73000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
316 In Stock | 1 : £15.73000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
316 In Stock | 1 : £15.73000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
224 In Stock | 1 : £15.73000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
21 In Stock | 1 : £15.73000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
1,164 In Stock | 1 : £17.88000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
992 In Stock | 1 : £17.88000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
207 In Stock | 1 : £17.88000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
47 In Stock | 1 : £17.88000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £17.88000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £17.88000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £17.88000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
371 In Stock | 1 : £20.61000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
282 In Stock | 1 : £20.61000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £20.61000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £20.61000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £22.18000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
26 In Stock | 1 : £23.48000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 6500Vrms | 50kV/µs | 20Mbps | - | - | 4ns, 4ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 42-BBGA | 42-BGA (22x9) | |||
80 In Stock | 1 : £29.78000 Tray | Tray | Active | Magnetic Coupling | USB | Yes | 1 | 1/1 | Bidirectional | 2500Vrms | 30kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 16.5V | -40°C ~ 85°C | Surface Mount | 44-BBGA | 44-BGA (15x15) | |||
100 In Stock | 1 : £32.27000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -55°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £32.27000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -55°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £22.18000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £17.88000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
118 In Stock | 1 : £20.59000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
235 In Stock | 1 : £34.42000 Tray | Tray | Active | Magnetic Coupling | USB | Yes | 1 | 1/1 | Bidirectional | 2500Vrms | 30kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 16.5V | -40°C ~ 105°C | Surface Mount | 44-BBGA | 44-BGA (15x15) |