Digital Isolators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
UC2854ADWTR
ISO6741FQDWRQ1
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Texas Instruments
1,327
In Stock
1 : £1.58000
Cut Tape (CT)
2,000 : £0.81044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
4
3/1
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6741QDWRQ1
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Texas Instruments
2,150
In Stock
1 : £1.63000
Cut Tape (CT)
2,000 : £0.83892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
4
3/1
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6742FDWR
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Texas Instruments
7,653
In Stock
1 : £1.68000
Cut Tape (CT)
2,000 : £0.86858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
4
2/2
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6740FQDWRQ1
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Texas Instruments
3,401
In Stock
1 : £1.71000
Cut Tape (CT)
2,000 : £0.88734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
4
4/0
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6741FDWR
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Texas Instruments
3,795
In Stock
1 : £1.76000
Cut Tape (CT)
2,000 : £0.91571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
4
3/1
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
4.5ns, 4.5ns (Max)
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6740FDWR
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Texas Instruments
3,729
In Stock
1 : £1.76000
Cut Tape (CT)
2,000 : £0.91591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
4
4/0
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6740DWR
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Texas Instruments
5,795
In Stock
1 : £1.79000
Cut Tape (CT)
2,000 : £0.92935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
4
4/0
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6742DWR
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Texas Instruments
3,466
In Stock
1 : £1.83000
Cut Tape (CT)
2,000 : £0.95346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
4
2/2
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6741DWR
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Texas Instruments
2,317
In Stock
1 : £2.00000
Cut Tape (CT)
2,000 : £0.94295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
4
3/1
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
4.5ns, 4.5ns (Max)
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6740QDWRQ1
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Texas Instruments
573
In Stock
1 : £2.09000
Cut Tape (CT)
2,000 : £0.81044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
4
4/0
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6742QDWRQ1
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Texas Instruments
5,853
In Stock
1 : £2.15000
Cut Tape (CT)
2,000 : £1.02537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
4
2/2
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6742FQDWRQ1
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Texas Instruments
3,100
In Stock
1 : £2.43000
Cut Tape (CT)
2,000 : £1.17794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
4
2/2
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 12

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.