Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
512 In Stock | 1 : £4.02000 Tube | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 2500Vrms | 35kV/µs | 1Mbps | 35ns, 35ns | 25ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
5,687 In Stock 14,398 Factory | 1 : £3.42000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 2750Vrms | 25kV/µs (Typ) | 1Mbps | 54.1ns, 55.3ns | 4.5ns | 2ns, 2ns | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |