Digital Isolators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC (0.154", 3.90mm Width)
IL 717-3
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
NVE Corp/Isolation Products
11,315
In Stock
5,750
Factory
1 : £8.33000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
General Purpose
No
4
3/1
Unidirectional
2500Vrms
100kV/µs
110Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-40°C ~ 100°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC (0.154", 3.90mm Width)
IL 3585-3E
DG ISO 2.5KV 3CH RS422 16-SOIC
NVE Corp/Isolation Products
441
In Stock
9,150
Factory
1 : £5.99000
Tube
Tube
Active
GMR (Giant Magnetoresistive)
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
30kV/µs
40Mbps
35ns, 35ns
-
-
3V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.