Digital Isolators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADUM341E0BRWZ-RL
DGTL ISO 10KV 4CH CAN 16-SOIC
Analog Devices Inc.
1,735
In Stock
1 : £4.38000
Cut Tape (CT)
1,000 : £1.60350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS485, SPI
No
4
3/1
Unidirectional
10000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8 SOIC
ADUM121N0BRZ
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Analog Devices Inc.
929
In Stock
1 : £2.92000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.