Digital Isolators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SI8641ED-B-IS2R
SI8641BD-B-ISR
DGTL ISO 5000VRMS 4CH GP 16SOIC
Skyworks Solutions Inc.
10,990
In Stock
1 : £4.60000
Cut Tape (CT)
1,250 : £1.68577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
5000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
32 BBGA
LTM2881IY-3#PBF
DGTL ISO 2.5KV RS422/RS485 32BGA
Analog Devices Inc.
3,938
In Stock
1 : £19.31000
Tray
Tray
Active
Magnetic Coupling
RS422, RS485
Yes
2
1/1
Unidirectional
2500Vrms
30kV/µs
20Mbps
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-BBGA Module
32-BGA (15x11.25)
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.