Digital Isolators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
Capacitive CouplingMagnetic Coupling
Number of Channels
24
Inputs - Side 1/Side 2
1/14/0
Voltage - Isolation
2500Vrms3750Vrms
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns475ns, 475ns
Pulse Width Distortion (Max)
14ns40ns
Rise / Fall Time (Typ)
1ns, 1ns2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ISO7221ADR
DGTL ISO 2500VRMS 2CH GP 8SOIC
Texas Instruments
2,804
In Stock
1 : £2.41000
Cut Tape (CT)
2,500 : £1.16452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
475ns, 475ns
14ns
1ns, 1ns
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
ADUM1410ARWZ-RL
DGTL ISO 3750VRMS 4CH GP 16SOIC
Analog Devices Inc.
2,624
In Stock
1 : £6.17000
Cut Tape (CT)
1,000 : £2.60546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
4/0
Unidirectional
3750Vrms
25kV/µs
1Mbps
100ns, 100ns
40ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.