200Mbps Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,980 In Stock | 1 : £4.48000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485 | No | 2 | 1/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
1,003 In Stock 6,500 Factory | 1 : £4.52000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 6 | 6/0 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
7,446 In Stock | 1 : £9.23000 Cut Tape (CT) 1,000 : £4.16076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.4ns, 9.2ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,104 In Stock 9,844 Factory | 1 : £9.56000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
140 In Stock 46,598 Factory | 1 : £9.95000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
845 In Stock 35,500 Factory | 1 : £4.09000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 2 | 1/1 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
551 In Stock 1,170 Factory | 1 : £5.00000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 2 | 2/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
178 In Stock 8,250 Factory | 1 : £6.22000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 200Mbps | 9.4ns, 9.2ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
8,576 In Stock 6,204 Factory | 1 : £6.25000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485, SPI | No | 4 | 4/0 | Unidirectional | 3750Vrms | 50kV/µs | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
165 In Stock 2,668 Factory | 1 : £7.57000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 6 | 6/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
996 In Stock 24,200 Factory | 1 : £8.29000 Tube | - | Tube | Active | Capacitive Coupling | SPI | No | 4 | 3/1 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
185 In Stock 16,900 Factory | 1 : £9.16000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 6 | 4/2 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
182 In Stock 4,800 Factory | 1 : £9.16000 Tube | - | Tube | Active | Capacitive Coupling | RS232, RS422, RS485, SPI | No | 6 | 3/3 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
339 In Stock 20,900 Factory | 1 : £9.25000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 6 | 5/1 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 5ns | 0.8ns, 1ns | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
2,791 In Stock 9,752 Factory | 1 : £9.27000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485 | No | 4 | 4/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
104 In Stock | 1 : £9.39000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485, SPI | No | 4 | 3/1 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
204 In Stock 322 Factory | 1 : £9.42000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
775 In Stock 2,574 Factory | 1 : £10.04000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 6 | 5/1 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
9,607 In Stock 3,312 Factory | 1 : £4.38000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vrms | 50kV/µs | 200Mbps | 33.6ns, 32.5ns | 4ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
189 In Stock 5,940 Factory | 1 : £7.52000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485, SPI | No | 4 | 2/2 | Unidirectional | 3750Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
244 In Stock 2,530 Factory | 1 : £9.27000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 5000Vrms | 50kV/µs | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
158 In Stock 54,050 Factory | 1 : £9.27000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS422, RS485 | No | 4 | 3/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.2ns, 9.4ns | 2ns | 1.6ns, 1.4ns | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
174 In Stock 9,338 Factory | 1 : £5.47000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vrms | 50kV/µs | 200Mbps | 32.5ns, 33.6ns | 4ns | 1.6ns, 1.4ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,255 In Stock 6,240 Factory | 1 : £4.01000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 2 | 2/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
253 In Stock | 1 : £4.83000 Cut Tape (CT) 1,000 : £2.27160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS422, RS485 | No | 2 | 1/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |