DC DC Switching Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
TL494IN
IC REG CTRLR MULT TOPOLOGY 16DIP
Texas Instruments
1,793
In Stock
1 : £0.38000
Tube
-
Tube
Active
Transistor Driver
Step-Up, Step-Down, Step-Up/Step-Down
Positive
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
2
1
7V ~ 40V
1kHz ~ 300kHz
45%
No
No
-
Dead Time Control, Frequency Control
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-SO
TL594INSR
IC REG CTRLR MULT TOPOLOGY 16SO
Texas Instruments
1,628
In Stock
1 : £0.60000
Cut Tape (CT)
2,000 : £0.28055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Down, Step-Up/Step-Down
Positive
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
2
1
7V ~ 40V
1kHz ~ 300kHz
97%
No
No
-
Dead Time Control, Frequency Control
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
Showing
of 2

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.