DC DC Switching Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £13.44000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 2 | 2.8V ~ 80V | 100kHz ~ 400kHz | 80% | Yes | Yes | - | - | -40°C ~ 125°C | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (5x8) | ||
0 In Stock Check Lead Time | 1 : £6.10000 Cut Tape (CT) 250 : £3.82000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 4.2V ~ 55V | 100kHz ~ 600kHz | 50% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN (5x4) |