DC DC Switching Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,379 In Stock | 1 : £5.80000 Cut Tape (CT) 2,500 : £2.39912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 60V | 50kHz ~ 850kHz | 100% | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
2,255 In Stock | 1 : £2.40000 Cut Tape (CT) 3,000 : £1.26545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 42V | 100kHz ~ 2.2MHz | 100% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Sync | -40°C ~ 150°C (TJ) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (5.5x3.5) | ||
4,802 In Stock | 1 : £3.66000 Cut Tape (CT) 2,500 : £1.86534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down | Positive | Buck, Boost | 1 | 1 | 3V ~ 42V | Up to 500kHz | 75% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
2,697 In Stock | 1 : £3.17000 Cut Tape (CT) 2,500 : £1.72786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 42V | Up to 750kHz | - | Yes | No | - | Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
244 Marketplace | 75 : £3.11400 Bulk | - | Bulk | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 42V | 50kHz ~ 1MHz | - | Yes | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |