DC DC Switching Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,086 In Stock | 1 : £0.66000 Cut Tape (CT) 2,500 : £0.31098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 7.6V ~ 18V | Up to 1MHz | 48% | No | No | - | Frequency Control | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
297 In Stock | 1 : £4.44000 Cut Tape (CT) 250 : £2.72368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Adjustable | Step-Down | Positive | Buck | 1 | 1 | 5.5V ~ 100V | 100kHz ~ 1MHz | 99% | Yes | Yes | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-VFQFN Exposed Pad | 20-VQFN (4.5x3.5) | ||
2,998 In Stock | 1 : £2.23000 Cut Tape (CT) 3,000 : £1.17023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 75V | 100kHz ~ 1MHz | 99% | Yes | Yes | - | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync, Tracking | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 20-VFQFN Exposed Pad | 20-QFN (3.5x4.5) | ||
10,803 In Stock | 1 : £2.43000 Cut Tape (CT) 5,000 : £0.72611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 60V | 100kHz ~ 1MHz | 99.5% | Yes | Yes | - | Enable, Phase Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-TFQFN Exposed Pad | 20-QFN (3x4) | ||
930 In Stock | 1 : £3.11000 Cut Tape (CT) 3,000 : £1.68630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 80V | 100kHz ~ 2.2MHz | 100% | Yes | Yes | - | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (3.5x5.5) | ||
9,164 In Stock | 1 : £3.55000 Cut Tape (CT) 3,000 : £1.80113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 5.5V ~ 75V | 100kHz ~ 1MHz | 99% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | ||
202 In Stock | 1 : £6.62000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 150V | 50kHz ~ 850kHz | 100% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
243 In Stock | 1 : £1.98000 Cut Tape (CT) 3,300 : £1.50126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 2 | 8V ~ 75V | 100kHz ~ 1MHz | 85% (Typ) | Yes | No | - | Current Limit, Dead Time Control, Enable, Frequency Control, On Time Control, Phase Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
67 In Stock | 1 : £3.06000 Cut Tape (CT) 3,000 : £1.65926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 80V | 100kHz ~ 2.2MHz | 100% | Yes | Yes | - | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (5.5x3.5) | ||
0 In Stock Check Lead Time | 3,000 : £2.12109 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.8V ~ 65V | 440kHz, 2.2MHz | - | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |