onsemi DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DC DC CONVERTER 1V
FAN4603MM10X
DC DC CONVERTER 1V
onsemi
0
In Stock
7,000 : £0.97415
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1V
-
-
600mA
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 85°C
91%
Surface Mount
6-PowerTDFN Module
0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)
6-MLP (4x2.5)
DC DC CONVERTER 1.23V
FAN4603MM12X
DC DC CONVERTER 1.23V
onsemi
0
In Stock
7,000 : £0.97415
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1.23V
-
-
600mA
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 85°C
91%
Surface Mount
6-PowerTDFN Module
0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)
6-MLP (4x2.5)
DC DC CONVERTER 1.8V
FAN4603MM13X
DC DC CONVERTER 1.8V
onsemi
0
In Stock
7,000 : £0.97415
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1.8V
-
-
600mA
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 85°C
91%
Surface Mount
6-PowerTDFN Module
0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)
6-MLP (4x2.5)
DC DC CONVERTER 1.5V
FAN4603MM15X
DC DC CONVERTER 1.5V
onsemi
0
In Stock
7,000 : £0.97415
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1.5V
-
-
600mA
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 85°C
91%
Surface Mount
6-PowerTDFN Module
0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)
6-MLP (4x2.5)
DC DC CONVERTER 1.82V
FAN4603MM18X
DC DC CONVERTER 1.82V
onsemi
0
In Stock
7,000 : £1.01339
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1.82V
-
-
600mA
ITE (Commercial)
-
-40°C ~ 85°C
91%
Surface Mount
6-PowerTDFN Module
0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)
6-MLP (4x2.5)
Showing
of 5

onsemi DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.