DC DC Converters

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
3,000
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.71184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
-
Active
Non-Isolated PoL Module
1
1.8V
6V
0.8V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
2,997
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.71173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.8V
6V
2.5V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
63
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.71173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.8V
6V
1V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
15
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.71173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.8V
6V
3.3V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
11
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.71173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.8V
6V
1.2V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
2
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.71173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.8V
6V
1.8V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
1
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.71184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.8V
6V
-
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
0
In Stock
Check Lead Time
3,000 : £0.70581
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
3V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
0
In Stock
Check Lead Time
3,000 : £0.70581
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
0.6V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
0
In Stock
Check Lead Time
3,000 : £0.70581
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
0.9V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
0
In Stock
Check Lead Time
3,000 : £0.70581
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
2V
-
-
-
150mA
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
Showing
of 11

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.