DC DC Converters

Results: 10
Voltage - Output 1
3.3V5V12V24V
Current - Output (Max)
500mA1A1.8A1.82A
Power (Watts)
6 W9 W12 W
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Efficiency
76%80%84%85%87%
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Approval Agency
Standard Number
AG9703-S
AG9705-2BR
DC DC CONVERTER 5V 9W
Silvertel
224
In Stock
1 : £10.27000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
5V
-
-
-
1.8A
9 W
-
ITE (Commercial)
OCP, OTP
-20°C ~ 70°C
80%
Through Hole
-
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
AG9703-S
AG9712-S
DC DC CONVERTER 12V 12W
Silvertel
110
In Stock
1 : £10.36000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
12V
-
-
-
1A
12 W
-
-
OCP, OTP
-20°C ~ 70°C
87%
Through Hole
-
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
AG9703-S
AG9724-FL
DC DC CONVERTER 24V 12W
Silvertel
245
In Stock
1 : £12.05000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
24V
-
-
-
500mA
12 W
-
ITE (Commercial)
OCP, OTP
-40°C ~ 85°C
85%
Through Hole
-
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
AG9703-S
AG9712-2BR
DC DC CONVERTER 12V 12W
Silvertel
321
In Stock
1 : £10.27000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
12V
-
-
-
1A
12 W
-
ITE (Commercial)
OCP, OTP
-20°C ~ 70°C
84%
Through Hole
-
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
AG9703-S
AG9705-S
DC DC CONVERTER 5V 9W
Silvertel
179
In Stock
1 : £10.36000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
5V
-
-
-
1.8A
9 W
1500 V
ITE (Commercial)
OCP, OTP
-20°C ~ 70°C
84%
Through Hole
10-SIP Module
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
AG9703-S
AG9712-FL
DC DC CONVERTER 12V 12W
Silvertel
713
In Stock
1 : £12.05000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
12V
-
-
-
1A
12 W
-
ITE (Commercial)
OCP, OTP
-40°C ~ 85°C
84%
Through Hole
-
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
AG9703-S
AG9703-2BR
DC DC CONVERTER 3.3V 6W
Silvertel
138
In Stock
1 : £10.27000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
3.3V
-
-
-
1.82A
6 W
-
ITE (Commercial)
OCP, OTP
-20°C ~ 70°C
76%
Through Hole
-
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
AG9703-S
AG9703-S
DC DC CONVERTER 3.3V 6W
Silvertel
57
In Stock
1 : £10.36000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
3.3V
-
-
-
1.82A
6 W
-
-
OCP, OTP
-20°C ~ 70°C
80%
Through Hole
-
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
AG9703-S
AG9703-FL
DC DC CONVERTER 3.3V 6W
Silvertel
48
In Stock
1 : £12.05000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
3.3V
-
-
-
1.82A
6 W
-
ITE (Commercial)
OCP, OTP
-40°C ~ 85°C
76%
Through Hole
-
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
AG9703-S
AG9705-FL
DC DC CONVERTER 5V 9W
Silvertel
0
In Stock
Check Lead Time
1 : £12.05000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
5V
-
-
-
1.8A
9 W
-
ITE (Commercial)
OCP, OTP
-40°C ~ 85°C
80%
Through Hole
-
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
-
-
60950-1
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.