DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 67mA, 67mA | 2.01 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
75 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -8.7V | - | - | 40mA, 80mA | 1.548 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 77.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
37 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 17V | -9V | - | - | 80mA, 80mA | 2.08 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 83% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
32 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -5V | - | - | 40mA, 80mA | 1.8 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
14 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -3.5V | - | - | 80mA, 80mA | 1.88 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
3 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 20V | -3.5V | - | - | 80mA, 80mA | 1.88 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 18V | -2.5V | - | - | 80mA, 80mA | 1.64 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 20V | -3.5V | - | - | 80mA, 80mA | 1.88 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -8.7V | - | - | 40mA, 80mA | 1.548 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -3V | - | - | 95mA, 95mA | 1.71 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -5V | - | - | 40mA, 80mA | 1.4 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 20V | -5V | - | - | 40mA, 80mA | 1.8 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 18V | -2.5V | - | - | 80mA, 80mA | 1.64 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 18V | -2.5V | - | - | 80mA, 80mA | 1.64 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -8.7V | - | - | 40mA, 80mA | 1.548 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | - | 67mA, 67mA | 2.01 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -5V | - | - | 40mA, 80mA | 1.4 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -5V | - | - | 40mA, 80mA | 1.4 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 80.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | - | 80mA, 40mA | 1.4 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -3V | - | - | 95mA, 95mA | 1.71 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -3.5V | - | - | 80mA, 80mA | 1.88 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 20V | -5V | - | - | 40mA, 80mA | 1.8 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 78.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 67mA, 67mA | 2.01 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 40mA, 80mA | 1.8 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock | 1 : £4.22000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 18V | -2.5V | - | - | 80mA, 80mA | 1.64 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 |