DC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R-78K9.0-2.0
R-78K12-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
1,080
In Stock
989
Factory
1 : £3.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
14V
36V
12V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
96%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
R-78K9.0-2.0
R-78K5.0-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
787
In Stock
989
Factory
1 : £3.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
85%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
R-78K9.0-2.0
R-78K3.3-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
163
In Stock
1 : £3.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
36V
3.3V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
85%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
R-78K9.0-2.0
R-78K9.0-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
66
In Stock
258
Factory
1 : £3.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
11V
36V
9V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
95%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
R-78K9.0-2.0
R-78K1.2-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
54
In Stock
86
Factory
1 : £3.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
36V
1.2V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
75%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
R-78K9.0-2.0
R-78K1.8-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
82
In Stock
215
Factory
1 : £3.60000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
36V
1.8V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
85%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
R-78K9.0-2.0
R-78K2.5-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
69
In Stock
129
Factory
1 : £3.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
36V
2.5V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
88%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
R-78K9.0-2.0
R-78K1.5-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
39
In Stock
215
Factory
1 : £3.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
36V
1.5V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
82%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
R-78K9.0-2.0
R-78K15-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
0
In Stock
Check Lead Time
1 : £3.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
18V
36V
15V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
96%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.