DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Marketplace | Unavailable | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 0 ~ -1000V | 1mA | 1 W | Industrial, ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -10°C ~ 70°C (With Derating) | Through Hole, Horizontal | - | 2.50" L x 1.71" W x 0.53" H (63.5mm x 43.5mm x 13.5mm) | Enable, Active Low | CE | |||
1 Marketplace | Unavailable | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 0 ~ -1000V | 2mA | 2 W | Industrial, ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -10°C ~ 70°C (With Derating) | Through Hole, Horizontal | - | 2.50" L x 1.71" W x 0.53" H (63.5mm x 43.5mm x 13.5mm) | Enable, Active Low | CE |