DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DC DC CONVERTER 0.8-5.5V
MIC45208-1YMP-TR
DC DC CONVERTER 0.8-5.5V
Microchip Technology
0
In Stock
Check Lead Time
750 : £5.03739
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.5V
26V
0.8 ~ 5.5V
-
-
10A
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP
-40°C ~ 125°C
93%
Surface Mount
52-PowerBQFN Module
0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm)
52-B2QFN (10x10)
DC DC CONVERTER 0.8-5.5V
MIC45208-2YMP-TR
DC DC CONVERTER 0.8-5.5V
Microchip Technology
0
In Stock
Check Lead Time
750 : £5.03739
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.5V
26V
0.8 ~ 5.5V
-
-
10A
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP
-40°C ~ 125°C
93%
Surface Mount
52-PowerBQFN Module
0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm)
52-B2QFN (10x10)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.