DC DC Converters

Results: 600
Stocking Options
Environmental Options
Media
Exclude
600Results
Applied FiltersRemove All

Showing
of 600
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
R1S Series
R1S-0505
DC DC CONVERTER 5V 1W
Recom Power
8,665
In Stock
1,000
Factory
1 : £4.99000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-1212-R
DC DC CONVERTER 12V 1W
Recom Power
1,131
In Stock
1 : £5.89000
Cut Tape (CT)
500 : £5.08686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-1205-R
DC DC CONVERTER 5V 1W
Recom Power
773
In Stock
1 : £5.89000
Cut Tape (CT)
500 : £5.08686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-3.305-R
DC DC CONVERTER 5V 1W
Recom Power
940
In Stock
1,000
Factory
1 : £6.29000
Cut Tape (CT)
500 : £5.43800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-0505/P
DC DC CONVERTER 5V 1W
Recom Power
492
In Stock
1,000
Factory
1 : £6.29000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-3.33.3-R
DC DC CONVERTER 3.3V 1W
Recom Power
574
In Stock
1,000
Factory
1 : £6.46000
Cut Tape (CT)
500 : £5.58048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
2.97V
3.63V
3.3V
-
-
-
303mA
1 W
1 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
75%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-0505/H
DC DC CONVERTER 5V 1W
Recom Power
1,989
In Stock
1,000
Factory
1 : £6.79000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-3.33.3/H-R
DC DC CONVERTER 3.3V 1W
Recom Power
373
In Stock
1,000
Factory
1 : £6.89000
Cut Tape (CT)
500 : £5.25218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
3.6V
3.3V
-
-
-
303mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
75%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-0505/H-R
DC DC CONVERTER 5V 1W
Recom Power
4,053
In Stock
1,000
Factory
1 : £6.93000
Cut Tape (CT)
500 : £5.28170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-1505/HP
DC DC CONVERTER 5V 1W
Recom Power
199
In Stock
40
Factory
1 : £7.05000
Tube
Tube
Active
Isolated Module
1
13.5V
16.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-0505/HP
DC DC CONVERTER 5V 1W
Recom Power
1,589
In Stock
240
Factory
1 : £7.44000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-0509
DC DC CONVERTER 9V 1W
Recom Power
5,195
In Stock
1,000
Factory
1 : £5.72000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
9V
-
-
-
111mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-1215
DC DC CONVERTER 15V 1W
Recom Power
361
In Stock
200
Factory
1 : £5.72000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
66mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 100°C
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-1212
DC DC CONVERTER 12V 1W
Recom Power
150
In Stock
160
Factory
1 : £5.72000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 100°C
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-0509-R
DC DC CONVERTER 9V 1W
Recom Power
2,149
In Stock
1 : £5.89000
Cut Tape (CT)
500 : £4.46916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
9V
-
-
-
111mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
ECONOLINE-R1S Series
R1S8-0505-R
DC DC CONVERTER 5V 1W
Recom Power
1,781
In Stock
1,000
Factory
1 : £5.89000
Cut Tape (CT)
500 : £5.08686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-0505-R
DC DC CONVERTER 5V 1W
Recom Power
600
In Stock
1,000
Factory
1 : £5.89000
Cut Tape (CT)
500 : £5.08686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-0515-R
DC DC CONVERTER 15V 1W
Recom Power
519
In Stock
1,000
Factory
1 : £5.89000
Cut Tape (CT)
500 : £5.08686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
66mA
1 W
1 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-3.312
DC DC CONVERTER 12V 1W
Recom Power
359
In Stock
40
Factory
1 : £6.17000
Tube
Tube
Active
Isolated Module
1
3V
3.6V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-3.33.3/H
DC DC CONVERTER 3.3V 1W
Recom Power
122
In Stock
880
Factory
1 : £6.77000
Tube
Tube
Active
Isolated Module
1
3V
3.6V
3.3V
-
-
-
303mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
75%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-2415
DC DC CONVERTER 15V 1W
Recom Power
120
In Stock
1 : £6.84000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
66mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-1224/HP
DC DC CONVERTER 24V 1W
Recom Power
595
In Stock
360
Factory
1 : £7.44000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
24V
-
-
-
42mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
84%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-2424/H
DC DC CONVERTER 24V 1W
Recom Power
800
In Stock
1 : £7.50000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
24V
-
-
-
42mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
84%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
ECONOLINE-R1S Series
R1S8-1209/P-R
DC DC CONVERTER 9V 1W
Recom Power
438
In Stock
1 : £6.45000
Cut Tape (CT)
500 : £5.56954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
-
111mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
R1S Series
R1S-1205/H
DC DC CONVERTER 5V 1W
Recom Power
45
In Stock
160
Alternate Stock
1 : £6.79000
Tube
40 : £4.83850
Tube
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
Showing
of 600

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.