DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,249 In Stock | 1 : £9.78000 Cut Tape (CT) 1,000 : £9.19163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
396 In Stock | 1 : £11.44000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 606mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 74% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
349 In Stock | 1 : £11.85000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
151 In Stock | 1 : £12.85000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 85% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
831 In Stock | 1 : £13.02000 Cut Tape (CT) 1,000 : £10.09875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 85% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
151 In Stock | 1 : £13.52000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 88% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
540 In Stock | 1 : £14.31000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
208 In Stock | 1 : £16.22000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
492 In Stock | 1 : £16.33000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 88% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
305 In Stock | 1 : £8.16000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7V | - | - | - | 286mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
451 In Stock | 1 : £11.51000 Cut Tape (CT) 1,000 : £8.62838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 87% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
105 In Stock 126 Marketplace | 1 : £13.10000 Tube 21 : £11.53095 Bulk | Bulk Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 79% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
426 In Stock | 1 : £15.72000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 88% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
222 In Stock | 1 : £9.07000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7V | - | - | - | 286mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
114 In Stock 885 Marketplace | 1 : £11.51000 Tube 25 : £9.96720 Bulk | Bulk Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 87% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
91 In Stock 805 Marketplace | 1 : £11.97000 Tube 24 : £10.37417 Bulk | Bulk Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
126 In Stock | 1 : £12.93000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 83% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
121 In Stock | 1 : £13.60000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 87% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
208 In Stock | 1 : £11.09000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
115 In Stock 40 Marketplace | 1 : £11.36000 Tube 26 : £9.33654 Bulk | Bulk Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 83% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
170 Marketplace | 30 : £8.17967 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 606mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 74% | Through Hole | 14-DIP Module (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
60 In Stock | 1 : £10.84000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 82% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
21 In Stock | 1 : £13.18000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 82% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - | |||
60 In Stock | 1 : £15.72000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 79% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
24 In Stock | 1 : £12.57000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | - | - |