DC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TEN 60-4825WIN
DC DC CONVERTER 12V 60W
Traco Power
1,002
In Stock
1 : £84.04000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
5A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-2412WIN
DC DC CONVERTER 24V 60W
Traco Power
137
In Stock
1 : £84.04000
Tube
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
2.5A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-4823WIN
DC DC CONVERTER 15V 60W
Traco Power
48
In Stock
1 : £84.04000
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
-
4A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-2423WIN
DC DC CONVERTER 24V 60W
Traco Power
1,166
In Stock
1 : £87.27000
Tube
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
-
2.5A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-2412WIN
DC DC CONVERTER 12V 60W
Traco Power
1,001
In Stock
1 : £87.27000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
5A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-2423WIN
DC DC CONVERTER 5V 60W
Traco Power
52
In Stock
1 : £88.30000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
12A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-2423WIN
DC DC CONVERTER 5V 60W
Traco Power
84
In Stock
1 : £91.64000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
12A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-2412WIN
DC DC CONVERTER 15V 60W
Traco Power
134
In Stock
1 : £84.04000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
4A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-2412WIN
DC DC CONVERTER +/-12V 60W
Traco Power
23
In Stock
1 : £95.79000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
2.5A, 2.5A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-2423WIN
DC DC CONVERTER +/-15V 60W
Traco Power
7
In Stock
1 : £95.98000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
2A, 2A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-4822WIN
DC DC CONVERTER +/-12V 60W
Traco Power
5
In Stock
1 : £91.70000
Tube
Tube
Active
Isolated Module
2
18V
75V
12V
-12V
-
-
2.5A, 2.5A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-4823WIN
DC DC CONVERTER +/-15V 60W
Traco Power
6
In Stock
1 : £92.50000
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
-
2A, 2A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-4823WIN
DC DC CONVERTER +/-24V 60W
Traco Power
23
In Stock
1 : £93.24000
Tube
Tube
Active
Isolated Module
2
9V
36V
24V
-24V
-
-
1.25A, 1.25A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
TEN 60-4825WIN
DC DC CONVERTER +/-24V 60W
Traco Power
0
In Stock
Check Lead Time
10 : £90.71600
Tube
Tube
Active
Isolated Module
2
18V
75V
24V
-24V
-
-
1.25A, 1.25A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
Showing
of 14

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.