DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168 In Stock | 1 : £28.38000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1A | 5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
551 In Stock | 1 : £30.07000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
327 In Stock | 1 : £30.07000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
291 In Stock | 1 : £24.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
311 In Stock | 1 : £28.38000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
850 In Stock | 1 : £30.07000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
136 In Stock | 1 : £24.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
156 In Stock | 1 : £25.70000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
228 In Stock | 1 : £35.06000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1.2A | 4 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
20 In Stock | 1 : £24.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
26 In Stock | 1 : £25.70000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
30 In Stock | 1 : £28.38000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1A | 5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
10 In Stock | 1 : £29.77000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 1.2A | 4 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
0 In Stock | 1 : £25.70000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 500mA, 500mA | 5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module |