DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
TEN 3-4822WI
TEN 3-2422WI
DC DC CONVERTER +/-12V 3W
Traco Power
816
In Stock
1 : £20.03000
Tube
Tube
Not For New Designs
Isolated Module
2
9V
36V
12V
-12V
-
-
125mA, 125mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3-4822WI
TEN 3-4811WI
DC DC CONVERTER 5V 3W
Traco Power
40
In Stock
1 : £21.55000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 7 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3-4822WI
TEN 3-2411WI
DC DC CONVERTER 5V 3W
Traco Power
68
In Stock
1 : £18.59000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
79%
Through Hole
24-DIP Module, 7 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3 Series_2 Output
TEN 3-2410WI
DC DC CONVERTER 3.3V 2.5W
Traco Power
14
In Stock
1 : £18.59000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
3.3V
-
-
-
750mA
2.5 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
75%
Through Hole
24-DIP Module, 7 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3 Series_2 Output
TEN 3-4813WI
DC DC CONVERTER 15V 3W
Traco Power
10
In Stock
1 : £18.59000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
75V
15V
-
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
24-DIP Module, 7 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3-4822WI
TEN 3-4822WI
DC DC CONVERTER +/-12V 3W
Traco Power
20
In Stock
1 : £20.03000
Tube
Tube
Not For New Designs
Isolated Module
2
18V
75V
12V
-12V
-
-
125mA, 125mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3 Series_2 Output
TEN 3-2412WI
DC DC CONVERTER 12V 3W
Traco Power
18
In Stock
1 : £21.55000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
12V
-
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
81%
Through Hole
24-DIP Module, 7 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3-4822WI
TEN 3-2423WI
DC DC CONVERTER +/-15V 3W
Traco Power
20
In Stock
1 : £23.25000
Tube
Tube
Not For New Designs
Isolated Module
2
9V
36V
15V
-15V
-
-
100mA, 100mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3-4822WI
TEN 3-4823WI
DC DC CONVERTER +/-15V 3W
Traco Power
9
In Stock
1 : £20.03000
Tube
Tube
Not For New Designs
Isolated Module
2
18V
75V
15V
-15V
-
-
100mA, 100mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3-4822WI
TEN 3-2413WI
DC DC CONVERTER 15V 3W
Traco Power
0
In Stock
10 : £16.76800
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
15V
-
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
24-DIP Module, 7 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3-4810WI
TEN 3-4810WI
DC DC CONVERTER 3.3V 2.5W
Traco Power
0
In Stock
10 : £16.76800
Tube
Tube
Not For New Designs
Isolated Module
1
18V
75V
3.3V
-
-
-
750mA
2.5 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
76%
Through Hole
24-DIP Module, 7 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
TEN 3-4822WI
TEN 3-4812WI
DC DC CONVERTER 12V 3W
Traco Power
0
In Stock
10 : £16.76800
Tube
Tube
Not For New Designs
Isolated Module
1
18V
75V
12V
-
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
83%
Through Hole
24-DIP Module, 7 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
CB, cCSAus
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.