DC DC Converters

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TEN 20-4811
TEN 20-1212
DC DC CONVERTER 12V 20W
Traco Power
392
In Stock
1 : £54.26000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
12V
-
-
-
1.67A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-1210
TEN 20-2411
DC DC CONVERTER 5V 20W
Traco Power
137
In Stock
1 : £54.26000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
5V
-
-
-
4A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-4811
TEN 20-2412
DC DC CONVERTER 12V 20W
Traco Power
30
In Stock
1 : £54.26000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
12V
-
-
-
1.67A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-4823
TEN 20-2423
DC DC CONVERTER +/-15V 20W
Traco Power
27
In Stock
1 : £58.81000
Tube
Tube
Not For New Designs
Isolated Module
2
18V
36V
15V
-15V
-
-
670mA, 670mA
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-1210
TEN 20-1211
DC DC CONVERTER 5V 20W
Traco Power
168
In Stock
1 : £54.26000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
5V
-
-
-
4A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-4823
TEN 20-1223
DC DC CONVERTER +/-15V 20W
Traco Power
40
In Stock
1 : £58.81000
Tube
Tube
Not For New Designs
Isolated Module
2
9V
18V
15V
-15V
-
-
670mA, 670mA
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-4822
TEN 20-2413
DC DC CONVERTER 15V 20W
Traco Power
13
In Stock
1 : £54.26000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
15V
-
-
-
1.34A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-4811
TEN 20-4811
DC DC CONVERTER 5V 20W
Traco Power
6
In Stock
1 : £54.26000
Tube
Tube
Not For New Designs
Isolated Module
1
36V
75V
5V
-
-
-
4A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-4811
TEN 20-4812
DC DC CONVERTER 12V 20W
Traco Power
10
In Stock
1 : £63.94000
Tube
Tube
Not For New Designs
Isolated Module
1
36V
75V
12V
-
-
-
1.67A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-2422
TEN 20-2422
DC DC CONVERTER +/-12V 20W
Traco Power
19
In Stock
1 : £69.51000
Tube
Tube
Not For New Designs
Isolated Module
2
18V
36V
12V
-12V
-
-
835mA, 835mA
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-4811
TEN 20-1213
DC DC CONVERTER 15V 20W
Traco Power
8
In Stock
1 : £54.26000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
15V
-
-
-
1.34A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-4823
TEN 20-4823
DC DC CONVERTER +/-15V 20W
Traco Power
18
In Stock
1 : £58.81000
Tube
Tube
Not For New Designs
Isolated Module
2
36V
75V
15V
-15V
-
-
670mA, 670mA
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-1210
TEN 20-1222
DC DC CONVERTER +/-12V 20W
Traco Power
3
In Stock
1 : £58.81000
Tube
Tube
Not For New Designs
Isolated Module
2
9V
18V
12V
-12V
-
-
835mA, 835mA
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 20-4822
TEN 20-4822
DC DC CONVERTER +/-12V 20W
Traco Power
8
In Stock
1 : £58.81000
Tube
Tube
Not For New Designs
Isolated Module
2
18V
36V
12V
-12V
-
-
835mA, 835mA
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
DC DC CONVERTER 3.3V 13W
TEN 20-1210
DC DC CONVERTER 3.3V 13W
Traco Power
0
In Stock
10 : £46.28100
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
3.3V
-
-
-
4A
13 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
81%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
DC DC CONVERTER 3.3V 13W
TEN 20-2410
DC DC CONVERTER 3.3V 13W
Traco Power
0
In Stock
10 : £46.28100
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
3.3V
-
-
-
4A
13 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
DC DC CONVERTER 3.3V 13W
TEN 20-4810
DC DC CONVERTER 3.3V 13W
Traco Power
0
In Stock
10 : £46.28100
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
3.3V
-
-
-
4A
13 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
DC DC CONVERTER 15V 20W
TEN 20-4813
DC DC CONVERTER 15V 20W
Traco Power
0
In Stock
10 : £46.28100
Tube
Tube
Not For New Designs
Isolated Module
1
36V
75V
15V
-
-
-
1.34A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Showing
of 18

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.