DC DC Converters

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
ASA Series Single Output
DC DC CONVERTER 2.5V 10W
ARTESYN / Advanced Energy
237
In Stock
1 : £28.80000
Tube
Tube
Active
Isolated Module
1
18V
36V
2.5V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
ASA Series Single Output
DC DC CONVERTER 2.5V 10W
ARTESYN / Advanced Energy
141
In Stock
1 : £21.50000
Tube
Tube
Obsolete
Isolated Module
1
36V
75V
2.5V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
137
In Stock
1 : £21.54000
Tube
Tube
Obsolete
Isolated Module
1
18V
36V
12V
-
-
835mA
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
185
In Stock
1 : £22.57000
Tube
Tube
Obsolete
Isolated Module
1
36V
75V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
10
In Stock
1 : £22.57000
Tube
Tube
Obsolete
Isolated Module
1
36V
75V
12V
-
-
835mA
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
0
In Stock
200 : £18.18840
Tube
Tube
Obsolete
Isolated Module
1
18V
36V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
ASA Series Single Output
DC DC CONVERTER 3.3V 10W
ARTESYN / Advanced Energy
0
In Stock
1 : £21.50000
Tube
Tube
Obsolete
Isolated Module
1
36V
75V
3.3V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
0
In Stock
Check Lead Time
300 : £25.58363
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
0
In Stock
Check Lead Time
300 : £25.58363
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
0
In Stock
Check Lead Time
300 : £25.58363
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
835mA
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
0
In Stock
Check Lead Time
300 : £25.58363
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
835mA
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
ASA Series Single Output
DC DC CONVERTER 2.5V 10W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
300 : £25.58363
Tube
Tube
Active
Isolated Module
1
36V
75V
2.5V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
ASA Series Single Output
DC DC CONVERTER 3.3V 10W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
300 : £25.58363
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
ASA Series Single Output
DC DC CONVERTER 3.3V 10W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
300 : £25.58363
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
ASA Series Single Output
DC DC CONVERTER 3.3V 10W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
18V
36V
3.3V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 60°C
83%
Through Hole
8-DIP Module
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Showing
of 15

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.