DC DC Converters

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TEN 25-4822
TEN 25-2423
DC DC CONVERTER +/-15V 30W
Traco Power
15
In Stock
1 : £62.24000
Tube
Tube
Not For New Designs
Isolated Module
2
18V
36V
15V
-15V
-
-
1A, 1A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
7-DIP Module
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-2412
DC DC CONVERTER 12V 30W
Traco Power
5
In Stock
1 : £60.41000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-2413
DC DC CONVERTER 15V 30W
Traco Power
5
In Stock
1 : £60.41000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
15V
-
-
-
2A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN-25-2411
TEN 25-2411
DC DC CONVERTER 5V 25W
Traco Power
25
In Stock
1 : £68.52000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
5V
-
-
-
5A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-1211
DC DC CONVERTER 5V 25W
Traco Power
6
In Stock
1 : £68.52000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
5V
-
-
-
5A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-1212
DC DC CONVERTER 12V 30W
Traco Power
6
In Stock
1 : £68.52000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-4811
DC DC CONVERTER 5V 25W
Traco Power
2
In Stock
1 : £68.52000
Tube
Tube
Not For New Designs
Isolated Module
1
48V
75V
5V
-
-
-
5A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-2422
DC DC CONVERTER +/-12V 30W
Traco Power
15
In Stock
1 : £70.68000
Tube
Tube
Not For New Designs
Isolated Module
2
18V
36V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
7-DIP Module
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-1222
DC DC CONVERTER +/-12V 30W
Traco Power
5
In Stock
1 : £70.68000
Tube
Tube
Not For New Designs
Isolated Module
2
9V
18V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
7-DIP Module
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-4823
DC DC CONVERTER +/-15V 30W
Traco Power
2
In Stock
1 : £70.68000
Tube
Tube
Not For New Designs
Isolated Module
2
48V
75V
15V
-15V
-
-
1A, 1A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
7-DIP Module
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-4822
DC DC CONVERTER +/-12V 30W
Traco Power
12
In Stock
1 : £62.24000
Tube
Tube
Not For New Designs
Isolated Module
2
48V
75V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
7-DIP Module
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-4812
DC DC CONVERTER 12V 30W
Traco Power
10
In Stock
1 : £68.52000
Tube
Tube
Not For New Designs
Isolated Module
1
48V
75V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-1210
DC DC CONVERTER 3.3V 18W
Traco Power
0
In Stock
5 : £60.40800
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
3.3V
-
-
-
5.5A
18 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
81%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-1213
DC DC CONVERTER 15V 30W
Traco Power
0
In Stock
5 : £60.40800
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
15V
-
-
-
2A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-2410
DC DC CONVERTER 3.3V 18W
Traco Power
0
In Stock
5 : £60.40800
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
3.3V
-
-
-
5.5A
18 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-4810
DC DC CONVERTER 3.3V 18W
Traco Power
0
In Stock
5 : £60.40800
Tube
Tube
Not For New Designs
Isolated Module
1
48V
75V
3.3V
-
-
-
5.5A
18 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-4813
DC DC CONVERTER 15V 30W
Traco Power
0
In Stock
5 : £60.40800
Tube
Tube
Not For New Designs
Isolated Module
1
48V
75V
15V
-
-
-
2A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
TEN 25-4822
TEN 25-1223
DC DC CONVERTER +/-15V 30W
Traco Power
0
In Stock
5 : £62.24400
Tube
Tube
Not For New Designs
Isolated Module
2
9V
18V
15V
-15V
-
-
1A, 1A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
7-DIP Module
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
-
Showing
of 18

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.