DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 14.3A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
40 In Stock | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 16.7A | 401 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
34 In Stock | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 33.3A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 86% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
50 In Stock | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 14.3A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
23 In Stock | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 8.3A | 399 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 86.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
3 In Stock | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 80A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 87.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
3 In Stock | 1 : £173.44000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 33.3A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 88.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 | |||
1 In Stock | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 33.3A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 88.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
1 In Stock | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 8.3A | 399 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 89.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 80A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £192.54000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 80A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £187.42000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 16.7A | 401 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £187.42000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 80A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 87.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £187.42000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 33.3A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 86% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £187.42000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 14.3A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £187.42000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 8.3A | 399 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 86.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £187.42000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 16.7A | 401 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £187.42000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 8.3A | 399 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 89.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £189.44000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 16.7A | 401 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £189.44000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 14.3A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE, cURus | 60950-1 |