DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
MGFS402405
MGFS402405
DC DC CONVERTER 5V 40W
Cosel USA, Inc.
27
In Stock
1 : £66.59000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
8A
40 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS-(40W)
MGFS404805
DC DC CONVERTER 5V 40W
Cosel USA, Inc.
27
In Stock
1 : £50.28000
Tube
Tube
Active
Isolated Module
1
18V
76V
5V
-
-
-
8A
40 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS400512
MGFS400512
DC DC CONVERTER 12V 30W
Cosel USA, Inc.
430
In Stock
1 : £51.78000
Tube
Tube
Active
Isolated Module
1
4.5V
13V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS400505
MGFS400505
DC DC CONVERTER 5V 30W
Cosel USA, Inc.
98
In Stock
1 : £50.28000
Tube
Tube
Active
Isolated Module
1
4.5V
13V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS-(40W)
MGFS402415
DC DC CONVERTER 15V 41W
Cosel USA, Inc.
39
In Stock
1 : £50.28000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
2.7A
41 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS-(40W)
MGFS40053R3
DC DC CONVERTER 3.3V 26W
Cosel USA, Inc.
17
In Stock
1 : £50.28000
Tube
Tube
Active
Isolated Module
1
4.5V
13V
3.3V
-
-
-
8A
26 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS-(40W)
MGFS40483R3
DC DC CONVERTER 3.3V 33W
Cosel USA, Inc.
5
In Stock
1 : £50.28000
Tube
Tube
Active
Isolated Module
1
18V
76V
3.3V
-
-
-
10A
33 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS-(40W)
MGFS404815
DC DC CONVERTER 15V 41W
Cosel USA, Inc.
2
In Stock
1 : £50.28000
Tube
Tube
Active
Isolated Module
1
18V
76V
15V
-
-
-
2.7A
41 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS-(40W)
MGFS402412
DC DC CONVERTER 12V 41W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : £51.78000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
3.4A
41 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS-(40W)
MGFS40243R3
DC DC CONVERTER 3.3V 33W
Cosel USA, Inc.
1
In Stock
1 : £66.59000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
10A
33 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS-(40W)
MGFS404812
DC DC CONVERTER 12V 41W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : £66.59000
Tube
Tube
Active
Isolated Module
1
18V
76V
12V
-
-
-
3.4A
41 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
MGFS-(40W)
MGFS400515
DC DC CONVERTER 15V 30W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : £66.59000
Tube
Tube
Active
Isolated Module
1
4.5V
13V
15V
-
-
-
2A
30 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CE, cURus, DEMKO
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.