DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,248 In Stock | 1 : £11.42000 Cut Tape (CT) 140 : £10.99507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 12A | 60 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.8% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
543 In Stock | 1 : £13.05000 Cut Tape (CT) 140 : £11.06936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 18A | 32 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 91.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
4,039 In Stock | 1 : £10.57000 Cut Tape (CT) 140 : £7.50121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 6A | 30 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
1,287 In Stock | 1 : £11.08000 Cut Tape (CT) 140 : £7.88029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 6A | 30 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
326 In Stock | 1 : £11.98000 Cut Tape (CT) 140 : £8.53857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 12A | 60 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.8% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
530 In Stock | 1 : £13.50000 Cut Tape (CT) 140 : £10.28421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 18A | 32 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 91.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |