DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : £14.85000 Cut Tape (CT) 23 : £14.67522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 9V | 18V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 82% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | |||
23 In Stock | 1 : £14.85000 Cut Tape (CT) 23 : £14.67522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | |||
0 In Stock Check Lead Time | 1 : £14.85000 Cut Tape (CT) 23 : £14.67522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 18V | 36V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 81% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | |||
0 In Stock Check Lead Time | 92 : £14.15652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | |||
0 In Stock Check Lead Time | 92 : £14.15652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 9V | 18V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 82% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | |||
0 In Stock Check Lead Time | 92 : £14.15652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 18V | 36V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 81% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) |