DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
279 In Stock | 1 : £3.71000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
200 In Stock | 1 : £3.71000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
40 In Stock | 1 : £3.71000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
59 Marketplace | Unavailable | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 12V | - | - | - | 83mA | 996 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : £3.71000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
0 In Stock | 60 : £3.53700 Tube | Tube | Obsolete | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
0 In Stock | 60 : £3.53700 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 2.97V | 3.63V | 9V | - | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
0 In Stock | Active | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 2.97V | 3.63V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-DIP Module | 0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm) | - | - | - | - |