DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : £14.46000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 23-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
760 In Stock | 1 : £13.57000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
116 In Stock | 1 : £12.58000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 750mA | 2.5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 23-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
65 In Stock | 1 : £12.18000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 83% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
20 In Stock | 1 : £12.45000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
10 In Stock | 1 : £12.45000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 23-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
50 In Stock | 1 : £12.58000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 23-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
15 In Stock | 1 : £12.58000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 750mA | 2.5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 77% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
13 In Stock | 1 : £12.58000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 23-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
21 In Stock | 1 : £13.57000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
39 In Stock | 1 : £16.16000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 250mA, 250mA | 2.5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
10 In Stock | 1 : £12.45000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 84% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
20 In Stock | 1 : £13.95000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
0 In Stock Check Lead Time | 1 : £12.45000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 23-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
4 In Stock | 1 : £13.81000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | |||
0 In Stock Check Lead Time | 10 : £12.81900 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 250mA, 250mA | 2.5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus |