DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 84% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
314 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 83% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
186 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 86% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
121 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 79% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
0 In Stock | 60 : £6.09333 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 134mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 85% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
61 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 86% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
95 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | 134mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 82% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
58 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 86% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
48 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 82% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
100 In Stock | 1 : £7.09000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 82% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
67 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 82% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
52 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
0 In Stock Check Lead Time | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 82% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
0 In Stock Check Lead Time | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 81% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
0 In Stock Check Lead Time | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 82% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
0 In Stock Check Lead Time | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
25 In Stock | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 83% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A | |||
0 In Stock Check Lead Time | 1 : £7.09000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 134mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 84% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | EN | 55032 Class A |