DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,852 In Stock | 1 : £17.82000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 400mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module, 15 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
1,190 In Stock | 1 : £22.27000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 470mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module, 15 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
371 In Stock | 1 : £25.07000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 230mA, 230mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module, 15 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
14 In Stock | 1 : £22.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 72V | 3.3V | - | - | 1A | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 70% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock Check Lead Time | 20 : £22.46350 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | 500mA, 500mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module, 15 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
8 In Stock | 1 : £22.27000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 1A | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 78% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
41 In Stock | 1 : £22.27000 Tube | Tube | Active | Isolated Module | 1 | 18V | 72V | 12V | - | - | 470mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 79% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
9 In Stock | 1 : £22.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 72V | 15V | - | - | 400mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
82 In Stock | 1 : £25.07000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 190mA, 190mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 78% | Through Hole | 24-DIP Module, 15 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | 20 : £19.95900 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 1A | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 72% | Through Hole | 24-DIP Module, 15 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock Check Lead Time | 20 : £19.95900 Tube | Tube | Active | Isolated Module | 1 | 18V | 72V | 5V | - | - | 1A | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 78% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | 20 : £22.46350 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 72V | 5V | -5V | - | 500mA, 500mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 79% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | 20 : £22.46350 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 72V | 12V | -12V | - | 230mA, 230mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |||
0 In Stock | 20 : £22.46350 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 72V | 15V | -15V | - | 190mA, 190mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 77% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |