DC DC Converters

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
19
In Stock
1 : £5.89000
Cut Tape (CT)
500 : £4.73274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
4.5V
5.5V
9V
-
-
-
222mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
299
In Stock
1 : £5.89000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
9V
-
-
-
222mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
227
In Stock
1 : £5.89000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
21.6V
26.4V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
79%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
PDS2-M Series
DC DC CONVERTER 3.3V 2W
Bel Power Solutions
159
In Stock
1 : £5.89000
Cut Tape (CT)
500 : £4.82304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
4.5V
5.5V
3.3V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : £5.99000
Cut Tape (CT)
500 : £4.82304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
79%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : £6.06000
Cut Tape (CT)
500 : £4.82304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
21.6V
26.4V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : £5.99000
Cut Tape (CT)
500 : £4.73274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
500 : £4.73274
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Isolated Module
1
13.5V
16.5V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
-
-
0
In Stock
500 : £4.73274
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Isolated Module
1
13.5V
16.5V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
79%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
-
-
0
In Stock
500 : £4.73274
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Isolated Module
1
21.6V
26.4V
3.3V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
-
-
0
In Stock
500 : £4.73274
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Isolated Module
1
4.5V
5.5V
24V
-
-
-
83mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
84%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
-
-
PDS2-M Series
DC DC CONVERTER 5V 2W
Bel Power Solutions
0
In Stock
38 : £5.30053
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
79%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
38 : £5.60184
Tube
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
79%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : £5.89000
Cut Tape (CT)
500 : £5.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : £5.92000
Cut Tape (CT)
500 : £4.73274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
15V
-
-
-
133mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : £5.92000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
79%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : £5.92000
Cut Tape (CT)
500 : £4.73274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
13.5V
16.5V
15V
-
-
-
133mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : £5.92000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
24V
-
-
-
83mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
84%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
21.6V
26.4V
9V
-
-
-
222mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : £6.21000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
21.6V
26.4V
24V
-
-
-
83mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
86%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
PDS2-M Series
DC DC CONVERTER 15V 2W
Bel Power Solutions
0
In Stock
1 : £6.40000
Tube
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
15V
-
-
-
133mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
21.6V
26.4V
15V
-
-
-
133mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
0
In Stock
500 : £4.73274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
4.5V
5.5V
15V
-
-
-
133mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
PDS2-M Series
DC DC CONVERTER 12V 2W
Bel Power Solutions
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
PDS2-M Series
DC DC CONVERTER 12V 2W
Bel Power Solutions
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
Showing
of 33

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.